Vishay 21PA11B10 technical specifications.
| Body Material | ABS |
| Number of Turns | 11 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Potentiometer |
| Series | 21P |
| RoHS | Compliant |
Download the complete datasheet for Vishay 21PA11B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
