This electrolytic capacitor has a capacitance of 470uF and a voltage rating of 63VDC. It features a tolerance of -10% to 50% and an equivalent series resistance (ESR) of 0.27. The capacitor is designed for through hole mounting and has a low ESR type. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 63VDC |
| ESR | 0.27Ohm |
| Ripple Current | 920mA |
| Leakage Current | 47@5MinuA |
| Lifetime | 6000h |
| Size | 16 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Soldering Star |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |