Cap Aluminum Lytic 2200uF 100V 20% (25 X 50mm) Soldering Star 0.08 Ohm 1.9mA 4500h 105°C Automotive
Checking distributor stock and pricing after the page loads.
Vishay 2222 02449222 technical specifications.
| Capacitance | 2200uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.08Ohm |
| Ripple Current | 1.9mA |
| Leakage Current | 443@5MinuA |
| Lifetime | 4500h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Soldering Star |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.