Cap Aluminum Lytic 22uF 10V -10% to 50% Axial 85°C Automotive Tape and Box
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 10VDC |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |