Cap Aluminum Lytic 3300uF 100V -10% to 30% (35 X 105mm) Screw Terminal 0.03 Ohm 6500mA 20000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.03Ohm |
| Ripple Current | 6500mA |
| Leakage Current | 30@5MinuA |
| Lifetime | 20000h |
| Size | 35 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Extreme Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |