This Vishay electrolytic capacitor has a capacitance of 1uF and a DC rated voltage of 35VDC with a tolerance of 20%. It features an ESR of 200 and a ripple current of 13.7. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5.2. It operates within a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 200Ohm |
| Ripple Current | 13.7mA |
| Leakage Current | 2@5MinuA |
| Lifetime | 20000h |
| Size | 7 X 5 X 10mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |