Cap Aluminum Lytic 100uF 40V 20% (10 X 20mm) Radial 5mm 1.7 Ohm 210mA 1500h 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Vishay 2222 16567101 technical specifications.
| Capacitance | 100uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| DC Rated Voltage | 40VDC |
| ESR | 1.7Ohm |
| Ripple Current | 210mA |
| Leakage Current | 43@1Min|11@5MinuA |
| Lifetime | 1500h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.