Cap Aluminum Lytic 680uF 400V 20% (35 X 105mm) Screw Terminal 0.21 Ohm 2400mA 5000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.21Ohm |
| Ripple Current | 2400mA |
| Leakage Current | 540@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |