This 100VDC electrolytic capacitor has a capacitance of 3300uF with a tolerance of 20%. It features a low ESR of 0.1 and a high ripple current of 2840. The capacitor is designed for through-hole mounting with a snap-in termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 10000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.1Ohm |
| Ripple Current | 2840mA |
| Leakage Current | 1984@1Min|664@5MinuA |
| Lifetime | 10000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |