Sign in to ask questions about the Vishay 222237168274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 222237168274 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Capacitance | 0.27 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 222237168274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.