CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Vishay 222237590237 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.5 |
| Length | 18.5 |
| Capacitance | 0.0018 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 19.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.