The MKT470 series film capacitor from Vishay features a capacitance of 0.082uF and a DC rated voltage of 100V. It operates within a temperature range of -55 to 125C. The capacitor measures 3.5mm in width, 7.2mm in length, and 8mm in height. It is available in a 2814 package type.
Vishay 222247029823 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.2 |
| Manufacturer Series | MKT470 |
| Capacitance | 0.082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MKT470 |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 222247029823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.