This film capacitor from Vishay has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.001 microfarads and a DC rated voltage of 200 volts. The capacitor is designed for through-hole mounting and has dimensions of 6.35 millimeters in width, 20.32 millimeters in length, and 19.99 millimeters in height.
Vishay 225P10292XD3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 20.32 |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 19.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 225P10292XD3 to view detailed technical specifications.
No datasheet is available for this part.