Cap Film 0.1uF 100V PET 10% (17.78 X 10.16 X 13.97mm) Radial 9.525mm 85°C
Vishay 225P10491WD1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.16 |
| Length | 17.78 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 19.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 225P10491WD1 to view detailed technical specifications.
No datasheet is available for this part.