The 225P15294XA3 film capacitor from Vishay features a capacitance of 0.0015uF and a DC rated voltage of 400V. It has a through-hole package type and measures 6.35mm in width, 20.32mm in length, and 19.99mm in height. The capacitor operates within a temperature range of -55°C to 85°C.
Vishay 225P15294XA3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 20.32 |
| Capacitance | 0.0015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 19.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 225P15294XA3 to view detailed technical specifications.
No datasheet is available for this part.