The 225P15296XD1 is a film capacitor from Vishay with a capacitance of 0.0015uF and a DC rated voltage of 600V. It has a width of 6.35mm and a length of 20.32mm. The capacitor is designed for through-hole mounting and has a height of 19.99mm. It operates within a temperature range of -55 to 85 degrees Celsius.
Vishay 225P15296XD1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 20.32 |
| Capacitance | 0.0015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Height | 19.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 225P15296XD1 to view detailed technical specifications.
No datasheet is available for this part.