This film capacitor has a capacitance of 0.0033uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's minimum operating temperature is -55 degrees Celsius. The physical dimensions of the capacitor are 6.35mm in width, 20.32mm in length, and 19.99mm in height.
Vishay 225P33294XA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 20.32 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 19.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 225P33294XA1 to view detailed technical specifications.
No datasheet is available for this part.