The 225P82391WD1 from Vishay is a film capacitor with a capacitance of 0.082uF and a DC rated voltage of 100V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through-hole mounting and has a width of 10.16mm, a length of 17.78mm, and a height of 19.99mm.
Vishay 225P82391WD1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.16 |
| Length | 17.78 |
| Capacitance | 0.082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 19.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 225P82391WD1 to view detailed technical specifications.
No datasheet is available for this part.