Vishay 2281 809 05216 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 7.4(Max) |
| Product Depth (mm) | 6.7(Max) |
| Product Height (mm) | 9(Max) |
| Size (mm) | 7.4 X 6.7 X 9 |
| Cmin/Cmax | 1.8/10pF |
| Voltage | 300VDC |
| DC Rated Voltage | 300VDC |
| Material | Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Construction | Top/Bottom Adj |
| Cage Code | 18612 |
| HTS Code | 8532300090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay 2281 809 05216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.