RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 26700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Vishay 230618732673 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 26700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 230618732673 to view detailed technical specifications.
No datasheet is available for this part.