RESISTOR, METAL FILM, 1 W, 5 %, 250 ppm, 43000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Vishay 230619723433 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | PR01 |
| Resistance | 43000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 230619723433 to view detailed technical specifications.
No datasheet is available for this part.