RESISTOR, THIN FILM, 0.25W, 1%, 50ppm, 56200ohm, SURFACE MOUNT, 1406, MELF, GREEN
Vishay 231215515623 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | MMA0204 |
| Resistance | 56200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 231215515623 to view detailed technical specifications.
No datasheet is available for this part.