RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 4990ohm, SURFACE MOUNT, 0603, CHIP, GREEN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 231220174992 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.1 |
| Manufacturer Series | MCT0603 |
| Resistance | 4990 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 231220174992 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.