The Vishay 2322 593 31416 is a metal oxide varistor with a varistor voltage of 220V and maximum AC and DC voltage ratings of 140V and 180V, respectively. It has a capacitance of 290pF and clamps at 370V with a current of 10A. The device can handle a maximum surge current of 1200A and operates between -40°C and 125°C. It is available in a through-hole package with a 5mm terminal pitch and is suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 220V |
| Max AC Voltage Rating | 140V |
| Max DC Voltage Rating | 180V |
| Capacitance | 290pF |
| Clamping Voltage | 370V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |