The Vishay 2322 595 06006 is a metal oxide varistor with a varistor voltage of 100V. It can withstand a maximum AC voltage rating of 60V and a maximum DC voltage rating of 85V. The device has a capacitance of 0.0023uF and a clamping voltage of 165V. It can handle a maximum surge current of 4500A and operates within a temperature range of -40 to 125 degrees Celsius. The varistor is mounted through a hole and has a terminal pitch of 7.5mm.
Vishay 2322 595 06006 technical specifications.
| Varistor Voltage | 100V |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 85V |
| Capacitance | 0.0023uF |
| Clamping Voltage | 165V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 595 06006 to view detailed technical specifications.
No datasheet is available for this part.