The 68V Metal Oxide Varistor is a through hole mounted component with a maximum AC voltage rating of 40V and maximum DC voltage rating of 56V. It has a capacitance of 0.0038uF and a clamping voltage of 130V. The varistor can handle a maximum surge current of 1000A and operates between -40°C and 125°C. It is constructed with metal oxide technology and is suitable for overvoltage and ESD protection applications.
Vishay 2322 595 34007 technical specifications.
| Varistor Voltage | 68V |
| Max AC Voltage Rating | 40V |
| Max DC Voltage Rating | 56V |
| Capacitance | 0.0038uF |
| Clamping Voltage | 130V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2322 595 34007 to view detailed technical specifications.
No datasheet is available for this part.