The 82V metal oxide varistor features a maximum AC voltage rating of 50V and a maximum DC voltage rating of 65V. It has a capacitance of 0.0062uF and a clamping voltage of 135V. The device can handle a maximum surge current of 6500A and operates within a temperature range of -40°C to 125°C. It is designed for through hole mounting with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 0.0062uF |
| Clamping Voltage | 135V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |