The Vishay thermistor is a 2-terminal NTC device with a minimum operating temperature range of -40°C and a maximum operating temperature range of 125°C. It has a thermal coefficient range of -3.5% and a thermal time constant range of 15 to 40 seconds. The device has a resistance range of 120kΩ at 25°C with a tolerance of ±5% and an accuracy of ±1.5%. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±1.5% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 330000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |