The Vishay PTC thermistor is a 2-terminal device designed for through-hole mounting. It operates within a temperature range of -40 to 85 degrees Celsius and exhibits a resistance range of 7 to 50 ohms at 25 degrees Celsius, with a tolerance of ±20 to ±25%. The device has a nominal resistance of 13 ohms at 25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 13Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |