Thermistor PTC 50 Ohm 20% 2-Pin Surface Mount Solder Pad
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 50Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | No |
| RoHS Version | 2011/65/EU |