RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 200 ppm, 30000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Vishay 232224223306 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Resistance | 30000000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.