
NTC THERMISTOR 330K OHM 5% 0805
Vishay 232261513334 technical specifications.
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 330kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | 2322 |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 232261513334 to view detailed technical specifications.
No datasheet is available for this part.