RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, THROUGH HOLE MOUNT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 3 |
| Terminal Placement | RADIAL |
| Manufacturer Series | 23226405 |
| Resistance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |