The Vishay 2381 596 55006 is a metal oxide varistor designed for overvoltage and ESD protection. It has a varistor voltage of 82V, with a maximum AC voltage rating of 50V and a maximum DC voltage rating of 65V. The device features a capacitance of 0.0062uF and a clamping voltage of 135V, with a maximum surge current of 6500A. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 0.0062uF |
| Clamping Voltage | 135V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |