The 2381 596 81417 is a metal oxide varistor from Vishay with a varistor voltage of 220V, maximum AC voltage rating of 140V, and maximum DC voltage rating of 180V. It has a capacitance of 0.0019uF and can handle a maximum surge current of 6500mA. The device operates between -40°C and 85°C and is mounted through a hole with a terminal pitch of 10mm. It is designed for use in overvoltage and ESD protection applications.
Vishay 2381 596 81417 technical specifications.
| Varistor Voltage | 220V |
| Max AC Voltage Rating | 140V |
| Max DC Voltage Rating | 180V |
| Capacitance | 0.0019uF |
| Clamping Voltage | 360V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 2381 596 81417 to view detailed technical specifications.
No datasheet is available for this part.