The Vishay 2381 640 5 3104 is a through-hole mounted NTC thermistor with a resistance range of 25,000 to 120,000 ohms at 25C. It operates within a temperature range of -40 to 125C and features a thermal coefficient range of -5 to -4.5. The thermistor has a thermal time constant range of 5 to 15 seconds and a sensitivity index range of 4,100 to 4,300. It has an accuracy of ±1.5% and a percentage of resistance tolerance range of ±5 to ±10 at 25C.
Vishay 2381 640 5 3104 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | -5 to -4.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±1.5% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.