The Vishay PTC thermistor has a resistance range of 300 to 1500 ohms at 25 degrees Celsius, with a tolerance of ±20 to ±25%. It is designed for through-hole mounting and operates within a temperature range of 0 to 70 degrees Celsius. The device has two terminals and is suitable for use in applications requiring temperature sensing and monitoring.
Vishay 2381 660 51993 technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 1200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.