Thermistor PTC 8 Ohm 25% 2-Pin Radial Bulk
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 8Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |