This Vishay thermistor is a radial lead free component with a length of 24mm and a through hole mount. It operates within a temperature range of -40°C to 125°C. The thermistor is packaged in a box and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 238164063103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 238164063103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.