
VISHAY 248BBHS0XB25104MA Rotary Potentiometer, Conductive Plastic, 100 kohm, 500 mW, 20%, 248 Series, 1 Turns, Linear
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 248BBHS0XB25104MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 248BBHS0XB25104MA technical specifications.
| Contact Plating | Tin |
| Length | 29.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 248BBHS0XB25104MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
