
This Vishay 248 series linear conductive plastic potentiometer features a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 500mW. It has a resistance of 5kΩ with a tolerance of 20%. The component is available in a bulk packaging quantity of 50 units and is RoHS compliant. The potentiometer is designed for panel mount through-hole applications and has a length of 24.85mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 248BBHS0XB25502MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 248BBHS0XB25502MA technical specifications.
| Contact Plating | Tin |
| Length | 24.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 248 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 248BBHS0XB25502MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.