VISHAY 248FGJSPXB25102MA Rotary Potentiometer, Conductive Plastic, 1 kohm, 500 mW, 20%, 248 Series, 1 Turns, Linear
Vishay 248FGJSPXB25102MA technical specifications.
| Length | 30.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 248FGJSPXB25102MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.