Sign in to ask questions about the Vishay 25CTQ045STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 25CTQ045STRL technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 900pF |
| Package/Case | TO-263-3 |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 990A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.75mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 990A |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 25CTQ045STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.