
The 25CTQ045STRR is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 45V and a maximum reverse leakage current of 1.75mA. The device is packaged in a TO-263-3 surface mount package and is available in quantities of 800 per reel. The 25CTQ045STRR is not RoHS compliant.
Sign in to ask questions about the Vishay 25CTQ045STRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 25CTQ045STRR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 990A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 25CTQ045STRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
