
Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-4, 1 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 25A |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Output Current | 25A |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |