
25 Amp Silcon Rectifier DO4 AK
Vishay 25FR60 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | DO-203AA |
| Current Rating | 25A |
| Element Configuration | Single |
| Forward Current | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud, Chassis |
| Output Current | 25A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 373A |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
