
The 25TTS12 is a silicon controlled rectifier with a TO-220AB package and a maximum operating temperature of 125°C. It has a current rating of 16A and a hold current of 100mA. The device is not RoHS compliant and contains lead. It is suitable for through hole mounting and has a DC rated voltage of 1.2kV.
Vishay 25TTS12 technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
No datasheet is available for this part.