Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
Vishay 25TTS12PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.