
The 25TTS12S is a silicon controlled rectifier from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 16A and a hold current of 100mA. The device is packaged in a 3-pin D2PAK and is surface mountable. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Vishay 25TTS12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 25TTS12S technical specifications.
| Package/Case | D2PAK |
| Current Rating | 16A |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 25A |
| RoHS Compliant | No |
| Threshold Voltage | 1V |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 25TTS12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
