Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | Y5S |
| Height - Seated (Max) | 0.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | Cera-Mite 25Y |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |